+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEMH71-4C

Motor: AC; 1-phase; 0.37kW; 230VAC; 1320rpm; 2.68Nm; IP54; 3.2A; arms

Manufacturer: BESEL

Manufacturer part number:
SEMH71-4C
TME Symbol:
SEMH71-4C

Specification

Manufacturer
BESEL
Type of motor
AC
Kind of motor
1-phase
Power
0.37kW
Nominal rotational speed
1320rpm
Nominal torque
2.68Nm
IP rating
IP54
Current rating
3.2A
Operating temperature
-15...40°C
Insulation class
F
Electrical connection
screw terminals
Mounting
arms
Colour
RAL 5010
Shaft axis lift
71
Number of poles
4
Supply voltage
  • 230V AC
Motors features
  • continuous operation S1
  • increased starting torque
Gross weight7.5758 kg
Certificates
See other products in this category: Electric Motors BESEL,
*
SEMH71-4C
1 in TME stock
Net price for quantities from 1 pcs - 151.16 USDGross price for quantities from 1 pcs - 151.16 USD
Net price for quantities from 5 pcs - 141.08 USDGross price for quantities from 5 pcs - 141.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.