+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300253

Connector: terminal block; for DIN rail mounting; yellow; ways: 1


Manufacturer: SEZ DK

Manufacturer part number:
300253

Alternative designations: 10011508.00, 7/Y

TME Symbol:
SEZ-300253

Specification

Manufacturer
SEZ DK
Type of connector
terminal block
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
yellow
Number of ways
1
Number of terminals
7
Alias
7/Y
Gross weight23.13 g
Certificates
EAN code8584128115089
See other products in this category: Terminal blocks SEZ DK,
*
300253
48 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs