+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6455-26P/5

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 67mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
6455-26P/5
TME Symbol:
SEZ-400018

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
67mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP67
Version
with cable gland, with terminals
Body colour
black
Operating temperature
-25...60°C
Enclosure description
4 x gland
Gross weight258.2 g
EAN code8585007331705
See other products in this category: Junction boxes SEZ DK,
*
6455-26P/5
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 20 pcs - 6.70 USDGross price for quantities from 20 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs