+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6400-221/3

Enclosure: junction box; Ø: 71mm; plaster embedded; IP20; black


Manufacturer: SEZ DK

Manufacturer part number:
6400-221/3
TME Symbol:
SEZ-400102

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Diameter
71mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
snapped-in, with terminals
Body colour
black
Operating temperature
-25...60°C
Depth
43mm
Gross weight68.7 g
EAN code8584128105868
See other products in this category: Junction boxes SEZ DK,
*
6400-221/3
100 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.