+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEZ DK | |
Type of enclosure | junction box | |
Diameter | 71mm | |
Mounting | plaster embedded | |
Enclosure material | polypropylene PP | |
Version | without cover | |
Body colour | grey | |
Operating temperature | -25...60°C | |
Number of sockets | 8 | |
Depth | 73mm |