+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6410-20 BLACK

Enclosure: junction box; X: 90mm; Y: 40mm; Z: 90mm; wall mount; IP54


Manufacturer: SEZ DK

Manufacturer part number:
6410-20 BLACK
TME Symbol:
SEZ-400304

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
40mm
Dimension Z
90mm
Mounting
wall mount
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
snapped-in, with membrane cable glands
Body colour
black
Operating temperature
-5...60°C
Gross weight42.13 g
EAN code8584128135469
See other products in this category: Junction boxes SEZ DK,
*
6410-20 BLACK
100 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs