+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 506

Enclosure: junction box; X: 240mm; Y: 90mm; Z: 190mm; wall mount; ABS


Manufacturer: SEZ DK

Manufacturer part number:
S-BOX 506
TME Symbol:
SEZ-400354

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
240mm
Dimension Y
90mm
Dimension Z
190mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP55
Version
snapped-in, with membrane cable glands
Body colour
grey
Operating temperature
-25...60°C
Gross weight556.82 g
EAN code8584128108203
See other products in this category: Junction boxes SEZ DK,
*
S-BOX 506
10 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 3 pcs - 8.49 USDGross price for quantities from 3 pcs - 8.49 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs