+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEZ DK | |
Type of enclosure | multipurpose | |
Dimension X | 100mm | |
Dimension Y | 50mm | |
Dimension Z | 100mm | |
Enclosure material | ABS | |
Body colour | grey | |
IP rating | IP66 | |
Operating temperature | -25...60°C | |
Mounting | wall mount |