+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVM-M 16

Cable gland; M16; 1.5; IP68; PA; grey

Manufacturer: SEZ DK

Manufacturer part number:
TVM-M 16
TME Symbol:
SEZ-400921

Specification

Manufacturer
SEZ DK
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
PA
Body colour
grey
Cable external diameter
4...9mm
Thread length
8mm
Kind of thread
metric
Kit contents
nut
Operating temperature
-20...80°C
Gross weight6.03 g
EAN code8584128112019
See other products in this category: Glands SEZ DK,
*
TVM-M 16
25 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs