+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ-M 32

Stopper; -20÷80°C; M32x1,5; Enclos.mat: ABS; grey


Manufacturer: SEZ DK

Manufacturer part number:
TZ-M 32
TME Symbol:
SEZ-400982

Specification

Manufacturer
SEZ DK
Type of enclosures accessories
stopper
Operating temperature
-20...80°C
Thread
M32x1,5
Enclosure material
ABS
Body colour
grey
Gross weight6.87 g
EAN code8585007361757
See other products in this category: Stoppers SEZ DK,
*
TZ-M 32
30 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 50 pcs