+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF1F-002T-P0.6

Contact; female; J1000; phosphor bronze; tinned; 28AWG÷24AWG; 2mm


Manufacturer: JST

Manufacturer part number:
SF1F-002T-P0.6
TME Symbol:
SF1F-002T-P0.6

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
J1000
Contact material
phosphor bronze
Contact plating
tinned
Wire size
28AWG...24AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2mm
Max. voltage
100V
Gross weight0.23 g
Certificates
See other products in this category: Other connectors JST,
*
SF1F-002T-P0.6
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 12000 pcs - 0.06 USDGross price for quantities from 12000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs