+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF2D-DC12V

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO x2 + SPST-NC x2


Manufacturer: PANASONIC

Manufacturer part number:
SF2D-DC12V
TME Symbol:
SF2D-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO x2 + SPST-NC x2
Contact current max.
6A
Manufacturer series
SF2D
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
safety
Coil resistance
288Ω
Body dimensions
53.3x25x16mm
Coil power consumption
0.5W
Mechanical durability
1000000 cycles
Contact material
AgSnO2
Coil current
41.7mA
Contact plating
gold-plated
Operating temperature
-40...70°C
Gross weight37.82 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
SF2D-DC12V
0 in TME stock
Net price for quantities from 200 pcs - 24.91 USDGross price for quantities from 200 pcs - 24.91 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 20 pcs