+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO x2 + SPST-NC x2 | |
Contact current max. | 6A | |
Manufacturer series | SF2D | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | safety | |
Coil resistance | 1152Ω | |
Body dimensions | 53.3x25x16mm | |
Coil power consumption | 0.5W | |
Mechanical durability | 1000000 cycles | |
Contact material | AgSnO2 | |
Coil current | 20.8mA | |
Contact plating | gold-plated | |
Operating temperature | -40...70°C |