+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01FG100300GS
Manufacturer | GW INSTEK | |
Type of laboratory generator | function | |
Maximum waveform frequency | 3MHz | |
Waveform frequency range | 0,1Hz...1MHz (triangle waveform), 0,1Hz...3MHz (rectangular waveform), 0,1Hz...3MHz (sinus waveform) | |
Kind of display used | LED | |
Display parameters | 6 digits | |
Number of channels | 1 | |
Output parameters | impedance: 50Ω | |
Dimensions | 251x91x291mm | |
Waveforms | rectangular, sinus, triangle | |
Protection | anti-overload OPP | |
Connectors for the country | Europe |