+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFH6916

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 3.75kV; Uce: 70V


Manufacturer: VISHAY

Manufacturer part number:
SFH6916
TME Symbol:
SFH6916

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
300%@5mA
Collector-emitter voltage
70V
Case
SOP16
Turn-on time
5µs
Turn-off time
4µs
Gross weight0.212 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
SFH6916
1149 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 2 pcs - 2.14 USDGross price for quantities from 2 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 30 pcs - 1.07 USDGross price for quantities from 30 pcs - 1.07 USD
Net price for quantities from 40 pcs - 1.03 USDGross price for quantities from 40 pcs - 1.03 USD
Net price for quantities from 80 pcs - 0.97 USDGross price for quantities from 80 pcs - 0.97 USD
Net price for quantities from 120 pcs - 0.95 USDGross price for quantities from 120 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs