+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88167231

Connector: terminal block; 6.3mm connectors x3,screw terminal


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88167231
TME Symbol:
SFK5/FTW

Specification

Manufacturer
ELECTRO TERMINAL
Type of connector
terminal block
Electrical mounting
6.3mm connectors x3, screw terminal
Mechanical mounting
screw
Number of ways
5
Wire cross-section
1.5...10mm2
Current rating
57A
Rated voltage
450V
Stripped wire length
11.5mm
Number of terminals
5
Operating temperature
max. 110°C
Gross weight49.1 g
Certificates
See other products in this category: Solder terminals PCB mount ELECTRO TERMINAL,
*
88167231
151 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 250 pcs - 2.86 USDGross price for quantities from 250 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs