+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG-P2010-S

Safety switch: RFID; SG-P; IP65; PBT,thermoplastic PC; 24VDC; 3m


Manufacturer: PANASONIC

Manufacturer part number:
SG-P2010-S
TME Symbol:
SG-P2010-S

Specification

Manufacturer
PANASONIC
Type of safety switch
RFID
Manufacturer series
SG-P
IP rating
IP65
Body material
PBT, thermoplastic PC
Operating temperature
-10...55°C
Related items
SG-P2010-M-N, SG-P2010-M-P
Connection
cables
Lead length
3m
Additional functions
LED status indicator
Current consumption
20mA
Safety category
4 (EN ISO 13849)
Coding
HIGH
Supply voltage
  • 24V DC
Gross weight198 g
Certificates

WATCH VIDEO

See other products in this category: Standard Safety Switches PANASONIC,
See other products from this series.:
*
SG-P2010-S
6 in TME stock
Net price for quantities from 1 pcs - 107.19 USDGross price for quantities from 1 pcs - 107.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts