+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 57A | |
Rated voltage | 450V | |
Connector variant | hot condition | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Colour | white matt | |
Body material | ceramics | |
Mounting hole diameter | 4.8mm | |
Length | 36mm | |
Wire cross-section | 0.1cm2 | |
Number of ways | 3 | |
Number of terminals | 6 | |
Conform to the norm | CE | |
Height | 20mm | |
Width | 21mm | |
Operating temperature | max. 350°C |