+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 17.5A | |
Rated voltage | 450V | |
Connector variant | with wire protector | |
Mechanical mounting | for cable, mounting holes | |
Electrical mounting | screw terminal | |
Colour | white | |
Body material | polyamide | |
Wire cross-section | 1.5mm2 | |
Number of ways | 12 | |
Number of terminals | 24 | |
Connectors features | may be easily broken into smaller fragments | |
Operating temperature | -25...125°C |