+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89093110

Connector: terminal block; 41A; 500V; with wire protector; white


Manufacturer: SIMET

Manufacturer part number:
89093110
TME Symbol:
SI-LPA12-6.0

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
41A
Rated voltage
0.5kV
Connector variant
with wire protector
Mechanical mounting
for cable, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polyamide
Wire cross-section
6mm2
Number of ways
12
Number of terminals
24
Connectors features
may be easily broken into smaller fragments
Operating temperature
-25...125°C
Gross weight53.8 g
See other products in this category: Terminal blocks SIMET,
*
89093110
67 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 120 pcs - 3.36 USDGross price for quantities from 120 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 40 pcs