+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80035000

DIN rail; zinc-plated steel; L: 1m; TS35; Profile ht: 7.5mm


Manufacturer: SIMET

Manufacturer part number:
80035000
TME Symbol:
SI-TS35

Specification

Manufacturer
SIMET
Type of rail
DIN rail
Material
zinc-plated steel
Length
1m
Mounting rail size
TS35
Profile height
7.5mm
Gross weight335.7 g
Certificates
See other products in this category: Enclosures - DIN Rails SIMET,
*
80035000
80 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 5.47 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.