+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88717442

Connector: terminal block; 10A; 400V; Contacts: brass; tinned


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88717442
TME Symbol:
SIKL-1OP

Specification

Manufacturer
ELECTRO TERMINAL
Type of connector
terminal block
Current rating
10A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, PCB snap
Electrical mounting
screw terminal, spring clamp
Contact material
brass
Contact plating
tinned
Colour
beige
Body material
polyamide 66
Wire cross-section
0.5...2.5mm2
Design
fuse x1
Number of ways
1
Number of terminals
2
Fuse size
6.3x25mm
Caution!
  • fuses not included
Gross weight10.2 g
Certificates
See other products in this category: Terminal blocks ELECTRO TERMINAL,
*
88717442
1561 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs