+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIL05-1A72-71L

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 1.25A; max.200VDC; 50mW


Manufacturer: MEDER

Manufacturer part number:
SIL05-1A72-71L
TME Symbol:
SIL05-1A72-71L

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
1.25A
Switched voltage
max. 200V AC, max. 200V DC
Coil resistance
500Ω
Coil power consumption
50mW
Mounting
PCB
Manufacturer series
SIL
Contact resistance
0.15Ω
Operating temperature
-20...70°C
Body dimensions
19.2x5.08x7.62mm
Terminal pitch
5.08mm
Dimensions
Schematic diagram
Gross weight1.5 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
SIL05-1A72-71L
5148 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs