+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIL24-1A72-71L

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 1.25A; max.200VDC; 290mW


Manufacturer: MEDER

Manufacturer part number:
SIL24-1A72-71L
TME Symbol:
SIL24-1A72-71L

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
1.25A
Switched voltage
max. 200V AC, max. 200V DC
Coil resistance
2kΩ
Coil power consumption
290mW
Mounting
PCB
Manufacturer series
SIL
Case
SIL
Contact resistance
0.15Ω
Coil voltage min.
16.8V DC
Coil voltage max.
47V DC
Operating temperature
-20...70°C
Body dimensions
19.2x5.08x7.62mm
Terminal pitch
5.08mm
Dimensions
Schematic diagram
Gross weight1.57 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
SIL24-1A72-71L
578 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs