+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM7050-6-0-00-A

Connector: for cards; Micro SIM; push-pull; SMT; gold flash; PIN: 6

Manufacturer: GCT

Manufacturer part number:
SIM7050-6-0-00-A
TME Symbol:
SIM7050-6-0-00-A

Specification

Manufacturer
GCT
Type of connector
for cards
Kind of card
Micro SIM
Connector variant
push-pull
Electrical mounting
SMT
Contact plating
gold flash
Number of pins
6
Current rating
1A
Flammability rating
UL94V-0
Height
2.45mm
Contact material
phosphor bronze
Kind of package
reel
Min. insulation resistance
1GΩ
Enclosure material
thermoplastic
Max number of cycles
5000
Operating temperature
-40...85°C
Gross weight0.581 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors GCT,
*
SIM7050-6-0-00-A
4760 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 900 pcs - 0.67 USDGross price for quantities from 900 pcs - 0.67 USD
Net price for quantities from 1800 pcs - 0.64 USDGross price for quantities from 1800 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs