+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

37288006

Distance ring; polyamide; Dim: 30x71x71mm; Multibox,Multiwall


Manufacturer: SIMET

Manufacturer part number:
37288006

Alternative designations: PDM60Z BIAŁY

TME Symbol:
SIMET-37288006

Specification

Manufacturer
SIMET
Type of enclosures accessories
distance ring
Material
polyamide
Dimensions
30x71x71mm
Application - series/manufacturer
Multibox, Multiwall
Colour
white
Flammability rating
UL94V-0
Diameter
60mm
Gross weight18.43 g
EAN code5907813225055
See other products in this category: Enclosures - Other Accessories SIMET,
*
37288006
0 in TME stock
Net price for quantities from 2 pcs - 1.03 USDGross price for quantities from 2 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 24 pcs - 0.91 USDGross price for quantities from 24 pcs - 0.91 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.