+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37400803

Circle cutter; 7mm,11mm,15mm; junction box; blue


Manufacturer: SIMET

Manufacturer part number:
37400803

Alternative designations: WYCINAK NS NIEBIESKI

TME Symbol:
SIMET-37400803

Specification

Manufacturer
SIMET
Type of tool
circle cutter
Diameter
7mm, 11mm, 15mm
Application
junction box
Colour
blue
Gross weight5.2 g
EAN code5907813232404
See other products in this category: Repair and Construction Tools SIMET,
*
37400803
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.