+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SINUSPRO-800E

Converter: DC/AC; 500W; Uout: 230VAC; Out: AC sockets 230V; 0÷40°C


Manufacturer: VOLT POLSKA

Manufacturer part number:
SINUSPRO-800E
TME Symbol:
SINUS-PRO-800

Specification

Manufacturer
VOLT POLSKA
Type of converter
DC/AC
Output power
500W
Output voltage
230V AC
Kind of output connector
AC sockets 230V
Protection
anti-overload OPP, anti-overvoltage OVP, overcharging protection, overheating OTP, short circuit protection SCP
Operating temperature
0...40°C
Rechargeable battery voltage
12V
Application
universal
Additional functions
UPS
Converter features
pure sinusoid
Manufacturer series
sinusPRO E
Caution!
  • without rechargeable batteries
Gross weight4.719 kg
Certificates
See other products in this category: Car Converters VOLT POLSKA,
See other products from this series.:
*
SINUSPRO-800E
36 in TME stock
Net price for quantities from 1 pcs - 93.80 USDGross price for quantities from 1 pcs - 93.80 USD
Net price for quantities from 3 pcs - 87.35 USDGross price for quantities from 3 pcs - 87.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs