+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ-S-124EMS

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 16A


Manufacturer: SANYOU

Manufacturer part number:
SJ-S-124EMS
TME Symbol:
SJ-S-124EMS

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 277V AC
Manufacturer series
SJ-16A
Switched voltage
max. 277V AC
Relay variant
miniature
Mounting
THT
Coil resistance
1.44kΩ
Coil voltage min.
18V DC
Coil voltage max.
31.2V DC
Body dimensions
18.2x10.2x15.5mm
Coil power consumption
400mW
Contact resistance
100mΩ
Switching capacity
4432VA
Contact material
AgSnO2
Current rating
16A
Operating temperature
-40...105°C
Output configuration
Gross weight5.725 g
Certificates
See other products in this category: Miniature Electromagnetic Relays SANYOU,
See other products from this series.:
*
SJ-S-124EMS
1935 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 30 pcs - 0.58 USDGross price for quantities from 30 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs