+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK56920AL

Heatsink; LED; Ø: 60mm; H: 20mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK56920AL
TME Symbol:
SK56920AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
60mm
Height
20mm
Material
aluminium
Characteristics
Gross weight100.2 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK56920AL
6 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 20 pcs - 4.58 USDGross price for quantities from 20 pcs - 4.58 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs