+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK57110AL

Heatsink; LED; Ø: 70mm; H: 10mm; 2.28K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK57110AL
TME Symbol:
SK57110AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
70mm
Height
10mm
Thermal resistance
2.28K/W
Material
aluminium
Characteristics
Gross weight54.91 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK57110AL
2 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 20 pcs - 4.22 USDGross price for quantities from 20 pcs - 4.22 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs