+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK57250AL

Heatsink; LED; Ø: 85mm; H: 50mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK57250AL
TME Symbol:
SK57250AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
85mm
Height
50mm
Material
aluminium
Characteristics
Gross weight466.3 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK57250AL
11 in TME stock
Net price for quantities from 1 pcs - 22.58 USDGross price for quantities from 1 pcs - 22.58 USD
Net price for quantities from 3 pcs - 18.42 USDGross price for quantities from 3 pcs - 18.42 USD
Net price for quantities from 21 pcs - 16.34 USDGross price for quantities from 21 pcs - 16.34 USD
Net price for quantities from 99 pcs - 13.88 USDGross price for quantities from 99 pcs - 13.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs