+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK57710AL

Heatsink; LED; Ø: 50mm; H: 10mm; 2.3K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK57710AL
TME Symbol:
SK57710AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
50mm
Height
10mm
Thermal resistance
2.3K/W
Material
aluminium
Characteristics
Gross weight33.64 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK57710AL
19 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 20 pcs - 2.39 USDGross price for quantities from 20 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs