+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK58510AL

Heatsink; LED; Ø: 20mm; H: 10mm; 6.3K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK58510AL
TME Symbol:
SK58510AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
20mm
Height
10mm
Thermal resistance
6.3K/W
Material
aluminium
Characteristics
Gross weight5.843 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK58510AL
175 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 40 pcs - 0.73 USDGross price for quantities from 40 pcs - 0.73 USD
Net price for quantities from 120 pcs - 0.64 USDGross price for quantities from 120 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs