+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK58515AL

Heatsink; LED; Ø: 20mm; H: 15mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK58515AL
TME Symbol:
SK58515AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
20mm
Height
15mm
Material
aluminium
Characteristics
Gross weight8.778 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK58515AL
124 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.90 USDGross price for quantities from 20 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 50 pcsBag = 100 pcs