+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK58520AL

Heatsink; LED; Ø: 20mm; H: 20mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK58520AL
TME Symbol:
SK58520AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
20mm
Height
20mm
Material
aluminium
Characteristics
Gross weight11.62 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
SK58520AL
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 20 pcs - 1.02 USDGross price for quantities from 20 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs