+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | grommet | |
Panel cutout diameter | 18mm | |
Hole diameter | 12mm | |
Body material | caoutchouc | |
Body colour | black | |
Panel thickness | 1.5...2mm | |
Operating temperature | -30...90°C | |
Outside diameter | 25mm | |
Related items | PDM-16-23, PDM-SET-9-62, PDM-SET-9-120 |