+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61713530

Grommet; Ømount.hole: 8mm; Øhole: 4mm; caoutchouc; black; -30÷90°C

Manufacturer: LAPP

Manufacturer part number:
61713530
TME Symbol:
SKINDICHT-LA4

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Panel cutout diameter
8mm
Hole diameter
4mm
Body material
caoutchouc
Body colour
black
Panel thickness
1.5...2mm
Operating temperature
-30...90°C
Outside diameter
11mm
Gross weight0.581 g
Certificates
EAN code4044773214130
See other products in this category: Grommets LAPP,
*
61713530
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 400 pcs - 0.19 USDGross price for quantities from 400 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs