+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61713580

Grommet; Ømount.hole: 11mm; Øhole: 9mm; caoutchouc; black; -30÷90°C


Manufacturer: LAPP

Manufacturer part number:
61713580
TME Symbol:
SKINDICHT-LA9

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Panel cutout diameter
11mm
Hole diameter
9mm
Body material
caoutchouc
Body colour
black
Panel thickness
1.5...2mm
Operating temperature
-30...90°C
Outside diameter
16mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.24 g
Certificates
EAN code4044773214017
See other products in this category: Grommets LAPP,
*
61713580
480 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.26 USDGross price for quantities from 400 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs