+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52001880

Cable gland; M8; 1; IP68; brass; SKINDICHT®; SKINDICHT® MINI NBR


Manufacturer: LAPP

Manufacturer part number:
52001880
TME Symbol:
SKINDICHT-MINI-M8

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M8
Thread pitch
1
IP rating
IP68
Body material
brass
Cable external diameter
3.5...5.5mm
Thread length
5mm
Kind of thread
metric
Spanner size
11mm
Gasket material
NBR caoutchouc
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® MINI NBR
Operating temperature
-20...100°C
Gross weight8.21 g
Certificates
EAN code4044773412321
See other products in this category: Glands LAPP,
See other products from this series.:
*
52001880
7712 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs