+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53015230

Cable gland; PG13,5; IP68; polyamide; black; UL94V-2; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53015230
TME Symbol:
SKINTOP-PG13.5B

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
6...12mm
Thread length
9mm
Kind of thread
PG
Flammability rating
UL94V-2
Seal material
chloroprene
Conform to the norm
UL 514B
Length
41mm
Manufacturer series
SKINTOP®
Operating temperature
-20...80°C
Caution!
  • without locknut
Gross weight9.98 g
Certificates
EAN code4044773161410
See other products in this category: Glands LAPP,
See other products from this series.:
*
53015230
360 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 400 pcs - 0.67 USDGross price for quantities from 400 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs