+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53015000

Cable gland; PG7; IP68; polyamide; grey; UL94V-2; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53015000
TME Symbol:
SKINTOP-PG7G

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
2.5...6.5mm
Thread length
8mm
Kind of thread
PG
Flammability rating
UL94V-2
Seal material
chloroprene
Length
32mm
Manufacturer series
SKINTOP®
Operating temperature
-20...80°C
Caution!
  • without locknut
Gross weight3.574 g
Certificates
EAN code4044773164374
See other products in this category: Glands LAPP,
See other products from this series.:
*
53015000
1098 in TME stock
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 400 pcs - 0.46 USDGross price for quantities from 400 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs