+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | PG9 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 3.5...8mm | |
Thread length | 8mm | |
Kind of thread | PG | |
Flammability rating | UL94V-2 | |
Seal material | chloroprene | |
Length | 36mm | |
Manufacturer series | SKINTOP® | |
Operating temperature | -20...80°C |