+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKMW20F-12

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 0÷1670mA; DIP


Manufacturer: MEAN WELL

Manufacturer part number:
SKMW20F-12
TME Symbol:
SKMW20F-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0...1.67A
Case
DIP
Mounting
THT
Manufacturer series
SKMW20
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight19.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKMW20F-12
0 in TME stock
Net price for quantities from 1 pcs - 35.61 USDGross price for quantities from 1 pcs - 35.61 USD
Net price for quantities from 5 pcs - 33.71 USDGross price for quantities from 5 pcs - 33.71 USD
Net price for quantities from 10 pcs - 32.11 USDGross price for quantities from 10 pcs - 32.11 USD
Net price for quantities from 20 pcs - 31.00 USDGross price for quantities from 20 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.