+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24.0224-23

Clip-on probe; pincers type; 4A; blue; 1kV; 4mm; Overall len: 155mm


Manufacturer: STÄUBLI

Manufacturer part number:
24.0224-23
TME Symbol:
SKPS-4-23

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
4A
Colour
blue
Rated voltage
1kV
Socket size
4mm
Overall length
155mm
Conform to the norm
CAT II 1000V EN 61010
Dimensions
Gross weight22.2 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
24.0224-23
0 in TME stock
Net price for quantities from 1 pcs - 13.22 USDGross price for quantities from 1 pcs - 13.22 USD
Net price for quantities from 5 pcs - 12.05 USDGross price for quantities from 5 pcs - 12.05 USD
Net price for quantities from 10 pcs - 11.03 USDGross price for quantities from 10 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs