+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | V-TAC | |
Type of lamp | LED lamp | |
Kind of handle | E27 | |
Colour | neutral white | |
Operating voltage | 220...240V AC | |
Luminosity | 1055lm | |
Power consumption | 11W | |
Viewing angle | 120° | |
Length | 112mm | |
Diameter | 80mm | |
Colour temperature | 4000K | |
Light source features | CREE LED | |
Min. colour rendering index | 80 | |
Equivalent to the power of a traditional light bulb | 75W | |
Energy class | F | |
IP rating | IP20 | |
EPREL | 2403025 |