+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | V-TAC | |
Type of lamp | LED lamp | |
Kind of handle | R7S | |
Colour | white warm | |
Operating voltage | 220...240V AC | |
Luminosity | 700lm | |
Power consumption | 7W | |
Viewing angle | 360° | |
Length | 78mm | |
Diameter | 28mm | |
Colour temperature | 3000K | |
Light source features | SMD LED | |
Min. colour rendering index | 80 | |
Equivalent to the power of a traditional light bulb | 50W | |
Energy class | F | |
IP rating | IP20 | |
EPREL | 1404281 |