+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | V-TAC | |
Type of lamp | LED flood light | |
Power consumption | 50W | |
Operating voltage | 230V AC | |
Colour | white warm | |
Viewing angle | 100° | |
Colour temperature | 3000K | |
Operational life | 30000h | |
Min. colour rendering index | 80 | |
Operating temperature | -20...45°C | |
Body dimensions | 223x57.06x234.3mm | |
IP rating | IP65 | |
Luminosity | 4000lm | |
Detection area | 2...8m | |
Body colour | white | |
Light source features | motion sensor integrated | |
Enclosure material | aluminium | |
Mechanical impact resistance | IK05 | |
Counting range | 12s...6min | |
EPREL | 966780 |