+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TADIRAN
Manufacturer | TADIRAN | |
Type of battery | lithium (LTC) | |
Cell size | 14505 | |
Rated voltage | 3.6V | |
Capacity | 2.2Ah | |
Battery features | non-rechargeable | |
Body dimensions | Ø14.7x50.5mm | |
Quantity in set/package | 1pcs. | |
Leads | 3pin, for PCB, positive pole: 1pin | |
Maximum current | 0.1A | |
Operating temperature | -55...85°C | |
Current rating | 2mA | |
Max. forward impulse current | 0.2A |