+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1607060000

Connector: pluggable terminal block; socket; male; 17A; 320V; THT

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1607060000

Alternative designations: SL 3.50/04/90F 3.2SN OR BX

TME Symbol:
SL3.5/4/90F3.2SNOR

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
17A
Rated voltage
0.32kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
bronze
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
PBT
Connector pinout layout
1x4
Contacts pitch
3.5mm
Number of ways
4
Locking system
screws
Conform to the norm
CSA UL
Operating temperature
-25...100°C
Gross weight1.683 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1607060000
5 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 200 pcs - 1.56 USDGross price for quantities from 200 pcs - 1.56 USD
Net price for quantities from 300 pcs - 1.48 USDGross price for quantities from 300 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs